Skyworks Solutions SKY85325-11 technical specifications.
| Structure | LNA/PA |
| Frequency Range | 2400(Typ)MHz |
| Pin Count | 16 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY85325-11 to view detailed technical specifications.
No datasheet is available for this part.