Skyworks Solutions SKY85331-11 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B24 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY85331-11 to view detailed technical specifications.
No datasheet is available for this part.