The SKY85402-11 is an industrial-grade RF and wireless module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a quad terminal position. The module is supplied with a nominal voltage of 5 volts and has a temperature grade of industrial. It is packaged in a QFN-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY85402-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY85402-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.