Telecom Circuit, 1-Func, 2.50 X 2.50 MM, GREEN, QFN-16
Skyworks Solutions SKY85601-11 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.