The SKY85709-11 is an industrial-grade quad op amp from Skyworks Solutions. It operates at a nominal supply voltage of 3.6V and can withstand temperatures up to 85C. The device is packaged in a 2.5mm x 2.5mm QFN-16 package, suitable for surface mount applications. With a temperature grade of industrial, this op amp is designed for use in harsh environments.
Skyworks Solutions SKY85709-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY85709-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.