RF and Baseband Circuit, 1-Func, QFN-16
Skyworks Solutions SKY85717-11 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY85717-11 to view detailed technical specifications.
No datasheet is available for this part.