Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SKYWORKS SOLUTIONS
SKY85738-11
Datasheet
Skyworks Solutions
SKY85738-11
LTB
LNA/PA RF Front End 32dB 24-Pin LGA
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
RF & Wireless ICs
RF Front End
LNA/PA RF Front End 32dB 24-Pin LGA
Package
LGA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Structure
LNA/PA
Frequency Range
5000(Typ)
MHz
Typical Power Gain
32
dB
Pin Count
24
Package/Case
LGA
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account