
Skyworks Solutions SKY87201-11-370LF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY87201-11-370LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
