Fuse Fast Acting 0.75A 32V 3 X 1.85mm
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SKY87604-11 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.