
The SKY87608-11-577LF is an adjustable DC/DC controller from Skyworks Solutions. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device has a maximum input voltage of 28V and a maximum output voltage of 22.4V, with an output current of 3A. The SKY87608-11-577LF is available in a surface mount package with 2500 units per reel, packaged in cut tape.
Skyworks Solutions SKY87608-11-577LF technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22.4V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY87608-11-577LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
