
RF PIN Diode Attenuator/Switch, featuring a 3-pin QFN EP package with exposed pad, designed for surface mount applications. This single dual anode diode offers a maximum reverse voltage of 200V and a maximum forward current of 200mA. Key specifications include a typical forward voltage of 0.8V at 10mA, maximum series resistance of 1.5 Ohms at 100mA, and a maximum diode capacitance of 0.35pF at 30V. Operating across HF, VHF, UHF, and SHF frequency ranges, this component boasts a maximum power dissipation of 2800mW and an operating temperature range of -40°C to 150°C.
Skyworks Solutions SMP1302-085LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single Dual Anode |
| Maximum Reverse Voltage | 200V |
| Maximum Forward Current | 200mA |
| Maximum Forward Voltage | 0.8(Typ)@10mAV |
| Maximum Series Resistance @ Maximum IF | 1.5@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 3@10mAOhm |
| Maximum Diode Capacitance | 0.35@30VpF |
| Typical Carrier Life Time | 0.7us |
| Frequency Range | HF|VHF|UHF|SHF |
| Maximum Power Dissipation | 2800mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SMP1302-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.