
RF PIN Diode for attenuator and switch applications. Features a 200V maximum reverse voltage and 200mA maximum forward current. This single-configuration diode offers low series resistance, with a maximum of 2 Ohms at 100mA and 50 Ohms at 1mA. Package is a 2-pin QFN EP (Quad Flat No Lead, Exposed Pad) measuring 2mm x 2mm x 0.95mm, designed for surface mounting. Operating temperature range is -55°C to 85°C.
Skyworks Solutions SMP1304-087LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 200V |
| Maximum Forward Current | 200mA |
| Maximum Forward Voltage | 0.8(Typ)@10mAV |
| Maximum Series Resistance @ Maximum IF | 2@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 50@1mAOhm |
| Maximum Diode Capacitance | 0.3@30VpF |
| Typical Carrier Life Time | 1us |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SMP1304-087LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.