
The SMP1307-004LF is a surface mount diode from Skyworks Solutions with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and a maximum reverse voltage of 200V. The diode is packaged in a SOT-23 package and is RoHS compliant. It is available in quantities of 3000 units per reel.
Skyworks Solutions SMP1307-004LF technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1307-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
