
Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMP1307-005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1307-005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
