
Surface mount PIN diode for RF applications, featuring a 200V reverse voltage capability and a maximum operating temperature of 150°C. This silicon diode offers 250mW of power dissipation and operates across a wide temperature range from -65°C to 150°C. Packaged in a plastic green package, it is supplied on cut tape for automated assembly.
Skyworks Solutions SMP1307-011LF technical specifications.
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1307-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
