
Surface mount PIN diode attenuator, featuring a 200V reverse voltage and 10mA forward current. Designed for RF applications, this component operates within a temperature range of -65°C to 150°C and offers a maximum power dissipation of 250mW. Packaged in a 5-pin SOT-5 case, it is supplied on tape and reel for automated assembly.
Skyworks Solutions SMP1307-027LF technical specifications.
| Package/Case | SOT-5 |
| Forward Current | 10mA |
| Height | 1.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1307-027LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
