
The SMP1320-075LF is a surface mount RF diode from Skyworks Solutions, packaged in a SOT-323 case. It operates over a temperature range of -65°C to 150°C and can handle a maximum power dissipation of 250mW. This diode is RoHS compliant and is available in quantities of 3000 per reel. It is not radiation hardened and has a reverse voltage rating of 50V.
Skyworks Solutions SMP1320-075LF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1320-075LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
