
Surface mount PIN diode switch designed for RF applications. Features a single PIN diode configuration within an SC package, supporting a maximum reverse voltage of 50V. Operates across a temperature range of -65°C to 150°C with a power dissipation of 250mW. Packaged in tape and reel for automated assembly.
Skyworks Solutions SMP1320-079LF technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1320-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
