The SMP1322-017 is a silicon pin diode with a minimum breakdown voltage of 50V and a maximum power dissipation of 0.25W. It has a 4-pin package with a dual terminal position and is designed for use in a variety of applications. The diode element is made of silicon and has a maximum operating temperature of 150 degrees Celsius.
Skyworks Solutions SMP1322-017 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.