The SMP1322-074 is a dual silicon PIN diode from Skyworks Solutions. It has a minimum breakdown voltage of 50V and a maximum power dissipation of 0.25W. The diode is packaged in a 3-pin R-PDSO-G3 package and has a maximum operating temperature of 150 degrees Celsius.
Skyworks Solutions SMP1322-074 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.