
Surface mount silicon PIN diode for RF applications, featuring a 2x2mm QFN package. This single PIN diode offers a forward current of 100mA and a maximum current rating of 200mA. Operating across a wide temperature range from -55°C to 175°C, it handles a maximum power dissipation of 2W and a reverse DC voltage of 200V. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMP1324-087LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1324-087LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
