
The SMP1325-085LF is a single PIN diode from Skyworks Solutions with a maximum current rating of 200mA and a maximum operating temperature of 150°C. It features a QFN-3 package with a 2x2mm footprint and is suitable for surface mount technology. The diode has a maximum power dissipation of 4.5W and is compliant with RoHS regulations. It is available in tape and reel packaging with 3000 units per package.
Skyworks Solutions SMP1325-085LF technical specifications.
| Capacitance | 5.6E-11F |
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Max Current Rating | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1325-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.