
The SMP1325-087LF is a single PIN diode from Skyworks Solutions with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is packaged in a QFN-2 package type. The diode is surface mountable and RoHS compliant. It can handle a maximum reverse voltage of 100V and a maximum forward current of 200mA.
Skyworks Solutions SMP1325-087LF technical specifications.
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 200mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1325-087LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
