
Surface mount PIN diode for RF switching applications. Features a 50V reverse voltage rating and a maximum current rating of 150mA. Operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 750mW. Packaged in a compact 0402 (1005 metric) case and supplied on tape and reel. RoHS compliant and lead-free.
Skyworks Solutions SMP1340-040LF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1340-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.