The SMP1340-099 is a 50V silicon pin diode with a maximum power dissipation of 0.25W. It has a single element with a pin count of 2 and is packaged in the S-XUUC-N1 package type. The diode operates within a maximum temperature range of 150 degrees Celsius. It is a discrete semiconductor device manufactured by Skyworks Solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMP1340-099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMP1340-099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.