
RF PIN Diode Switch, single configuration, designed for surface mount applications. Features a 2-pin, non-lead-frame SMT package with dimensions of 1mm x 0.6mm x 0.45mm (max). Operates up to 50V reverse voltage, with a typical forward voltage of 0.89V at 10mA. Offers low series resistance (2 Ohms typ. at 10mA) and minimal capacitance (2pF at 5V), suitable for HF to SHF frequencies. Wide operating temperature range from -65°C to 150°C.
Skyworks Solutions SMP1345-040LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.46 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Voltage | 0.89(Typ)@10mAV |
| Maximum Series Resistance @ Maximum IF | 2@10mAOhm |
| Maximum Series Resistance @ Minimum IF | 3.5(Typ)@1mAOhm |
| Maximum Diode Capacitance | 2@5VpF |
| Typical Carrier Life Time | 0.1us |
| Frequency Range | HF|VHF|UHF|SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SMP1345-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.