
Pin Diode, Silicon, 2 X 2 MM, GREEN, QFN-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMP1345-087LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMP1345-087LF technical specifications.
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 200mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1345-087LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
