
The SMP1345-518 is a single PIN diode from Skyworks Solutions. It has a maximum current rating of 150mA and a maximum power dissipation of 250mW. The diode is packaged in a lead-free, plastic LGA-4 package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Skyworks Solutions SMP1345-518 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN - Single |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1345-518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.