The SMP1352-011 is a silicon PIN diode with a breakdown voltage of 200V and a maximum power dissipation of 0.25W. It has a dual terminal configuration and is packaged in a R-PDSO-G2 package type. The diode element is made of silicon and has a maximum operating temperature of 150 degrees Celsius. The device is suitable for use in various applications where a high voltage and low power dissipation are required.
Skyworks Solutions SMP1352-011 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMP1352-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.