Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SMP1352-011LF technical specifications.
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Series | SMP1352 |
| Type | Switch |
| RoHS | Compliant |
No datasheet is available for this part.
