
Diode RF Schottky 20V 75mW 3-Pin SOT-23 T/R
Sign in to ask questions about the Skyworks Solutions SMS3923-005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMS3923-005LF technical specifications.
| Package/Case | TO-236-3 |
| Max Current Rating | 50mA |
| Max Power Dissipation | 75mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS3923-005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
