Mixer Diode, Silicon, SC-70, 3 PIN
Skyworks Solutions SMS3924-075LF technical specifications.
| Package/Case | SC |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.