
Surface mount silicon RF mixer diode in SC package. Features a maximum current rating of 50mA and operates across a wide temperature range from -65°C to 150°C. Maximum power dissipation is 75mW. Packaged on tape and reel for efficient handling. RoHS compliant.
Sign in to ask questions about the Skyworks Solutions SMS3924-079LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMS3924-079LF technical specifications.
| Package/Case | SC |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS3924-079LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
