Mixer Diode, High Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Skyworks Solutions SMS3940-029LF technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |