
Schottky RF diode for high-frequency applications. Features a 2V breakdown voltage and 150mA maximum current rating. Operates across a wide temperature range from -65°C to 150°C with a 750mW maximum power dissipation. Packaged in a compact 0402 (1005 metric) SOD-882 surface-mount package, supplied on tape and reel. RoHS compliant for environmental responsibility.
Skyworks Solutions SMS7621-040LF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7621-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
