The SMS7621-075 is a silicon mixer diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage rating of 2 volts and a maximum power dissipation of 75 milliwatts. The diode is packaged in a 3-pin R-PDSO-G3 package and has a dual terminal position. It is a discrete semiconductor device with two diode elements made of silicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMS7621-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 2 |
| Power Dissipation-Max | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMS7621-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.