
Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC, SC-70, 3 PIN
Skyworks Solutions SMS7621-075LF technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.