
Surface mount RF diode featuring a 2V maximum reverse voltage and 50mA maximum current rating. This Schottky diode offers 75mW maximum power dissipation and operates across a temperature range of -65°C to 150°C. Designed for surface mounting with tape and reel packaging, it is RoHS compliant.
Sign in to ask questions about the Skyworks Solutions SMS7621-079LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMS7621-079LF technical specifications.
| Package/Case | SC |
| Forward Current | 1mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Max Reverse Voltage (DC) | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7621-079LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
