
Skyworks Solutions SMS7621-096 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Current Rating | 50mA |
| Max Power Dissipation | 75mW |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7621-096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
