Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, LGA-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMS7621-517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Current Rating | 50mA |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7621-517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.