
RF Diode Schottky 1V 75mW Automotive 3-Pin SOT-23 T/R
Sign in to ask questions about the Skyworks Solutions SMS7630-006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMS7630-006LF technical specifications.
| Package/Case | SOT-23 |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7630-006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
