Mixer Diode, Zero Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-2
Skyworks Solutions SMS7630-011LF technical specifications.
| Max Current Rating | 50mA |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.