
Mixer Diode, Zero Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
