
The SMS7630-061 is a surface mount RF diode from Skyworks Solutions. It has a maximum current rating of 50mA and can operate between -65°C and 150°C. The diode is packaged in a 0201 case and is available in quantities of 5000. It is RoHS compliant and suitable for use in a variety of applications.
Skyworks Solutions SMS7630-061 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7630-061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
