Mixer Diode, Zero Barrier, X Band, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 3 PIN
Skyworks Solutions SMS7630-075LF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.