The SMS7630-076 is a dual silicon mixer diode from Skyworks Solutions. It features a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 1V. The device has a 3-pin package type of R-PDSO-G3 and is suitable for use in RF applications. The mixer diode is made of silicon and has a maximum power dissipation of 75mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMS7630-076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 1 |
| Power Dissipation-Max | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMS7630-076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.