
Surface mount RF Schottky diode featuring a 1V maximum reverse voltage and 50mA forward current. Designed for RF applications, this diode offers a maximum power dissipation of 75mW and operates across a temperature range of -65°C to 150°C. The component is supplied in tape and reel packaging with SC-79 package type and SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMS7630-079LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Max Reverse Voltage (DC) | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7630-079LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
