Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMV1142-011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.32pF |
| Package/Case | SOD-323-2 |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1142-011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.