The SMV1204-33 is a dual silicon variable capacitance diode with a maximum reverse voltage of 15V and a maximum power dissipation of 0.25W. It features a 3-pin package type of R-CDSO-G3. The diode element material is silicon and the diode type is a variable capacitance diode. The device has a minimum breakdown voltage of 15V and is suitable for use in a variety of applications.
Skyworks Solutions SMV1204-33 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 15 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.