The SMV1232-074 is a silicon variable capacitance diode from Skyworks Solutions with a maximum reverse voltage of 15V and a maximum power dissipation of 0.25W. It has a dual terminal position and a 3-pin package. The diode element is made of silicon and has a minimum breakdown voltage of 15V. The SMV1232-074 is a 3-terminal device with 2 elements.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 15 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |